The NL17SG00P5T5G is a 5-pin NAND gate IC from Onsemi with a supply voltage range of 0.9 to 3.6V and a maximum current of 0.3mA. It has a propagation delay of 24.4ns and a load capacitance of 30pF. The IC is available in a R-PDSO-F5 package and is rated for military temperature grades. It operates over a temperature range of -55 to 125°C.
Onsemi NL17SG00P5T5G technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-F5 |
| Width | 0.8 |
| Length | 1 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 0.9 |
| Logic IC Type | NAND GATE |
| Family | 17SG |
| Propagation Delay (tpd) | 24.4 |
| Max I(ol) | 0.0003 |
| Prop. Delay@Nom-Sup | 20.5 |
| Load Capacitance | 30 |
| Number of Inputs | 2 |
| Schmitt Trigger | NO |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NL17SG00P5T5G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.