
Onsemi NL17SG04DFT2G technical specifications.
| High Level Output Current | 8mA |
| Lead Free | Lead Free |
| Logic Function | Inverter |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Inputs | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 4.4ns |
| Quiescent Current | 500nA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MiniGate™ |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NL17SG04DFT2G to view detailed technical specifications.
No datasheet is available for this part.