Onsemi NL17SG07DFT2G technical specifications.
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NL17SG07DFT2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
