
CMOS 2-input AND gate, surface mountable in a compact SOT-953 package. Features a wide operating voltage range of 2V to 5.5V and a fast propagation delay of 7.9ns. Delivers 8mA high and low level output current, with a low quiescent current of 1µA. Designed for operation across an extended temperature range from -55°C to 125°C, this RoHS and Halogen Free component is supplied on an 8000-piece tape and reel.
Onsemi NL17SH08P5T5G technical specifications.
| Package/Case | SOT-953 |
| Halogen Free | Halogen Free |
| High Level Output Current | 8mA |
| Lead Free | Lead Free |
| Logic Function | AND GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.9ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 17SH |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NL17SH08P5T5G to view detailed technical specifications.
No datasheet is available for this part.