
CMOS logic IC featuring a single 2-input NAND gate. This surface mount component, housed in a compact SOT-553 package (1.7mm L x 1.3mm W x 0.6mm H), operates from 0.9V to 3.6V supply voltage. It offers a propagation delay of 2.3ns and supports output currents of ±24mA. Designed for reliability, it is halogen-free, lead-free, and RoHS compliant, with an operating temperature range of -40°C to 85°C.
Onsemi NL17SV00XV5T2G technical specifications.
| Package/Case | SOT-553 |
| Halogen Free | Halogen Free |
| Height | 0.6mm |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Length | 1.7mm |
| Logic Function | NAND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 900mV |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 2.3ns |
| Quiescent Current | 900nA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 17SV |
| Technology | CMOS |
| Turn-On Delay Time | 14.6ns |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NL17SV00XV5T2G to view detailed technical specifications.
No datasheet is available for this part.
