
Single 2-input NOR gate, CMOS technology, operating from 0.9V to 3.6V. Features a 3.3ns propagation delay and 900nA quiescent current. Surface mountable in a SOT-553 package, this halogen-free and lead-free component offers ±24mA output current. Suitable for ultra-low voltage applications.
Onsemi NL17SV02XV5T2G technical specifications.
| Package/Case | SOT-553 |
| Halogen Free | Halogen Free |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | NOR GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 900mV |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 3.3ns |
| Quiescent Current | 900nA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 17SV |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NL17SV02XV5T2G to view detailed technical specifications.
No datasheet is available for this part.