
Onsemi NL17SV04XV5T2 technical specifications.
| Package/Case | SOT-553 |
| High Level Output Current | -18mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 18mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 900mV |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Inputs | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Propagation Delay | 2.3ns |
| Quiescent Current | 900nA |
| RoHS Compliant | Yes |
| Series | 17SV |
| Technology | CMOS |
| Turn-On Delay Time | 13.9ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NL17SV04XV5T2 to view detailed technical specifications.
No datasheet is available for this part.