
Single non-inverting buffer, a 1-bit CMOS logic IC featuring a single input and single output. This surface mount component, housed in a compact SOT-553 package (1.7mm L x 1.3mm W x 0.6mm H), operates from a minimum supply voltage of 900mV up to 3.6V. It offers a high-level output current of -24mA and a low-level output current of 24mA, with a propagation delay of 3.3ns. The device is halogen-free, lead-free, RoHS compliant, and suitable for operation between -40°C and 85°C.
Onsemi NL17SV16XV5T2G technical specifications.
| Package/Case | SOT-553 |
| Halogen Free | Halogen Free |
| Height | 0.6mm |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Length | 1.7mm |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 900mV |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 1 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3.3ns |
| Quiescent Current | 900nA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 17SV |
| Technology | CMOS |
| Turn-On Delay Time | 6.2ns |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NL17SV16XV5T2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
