
CMOS 2-input OR Gate, SOT-553 package, surface mount. Features 3.6V max supply voltage, 900mV min supply voltage, and 2.25V nominal supply voltage. Offers 3.3ns propagation delay and ±24mA output current. Operates from -40°C to 85°C, with 900nA quiescent current. Halogen and lead-free, RoHS compliant.
Onsemi NL17SV32XV5T2G technical specifications.
| Package/Case | SOT-553 |
| Halogen Free | Halogen Free |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | OR GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 900mV |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 3.3ns |
| Quiescent Current | 900nA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 17SV |
| Supply Voltage-Nom | 2.25V |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NL17SV32XV5T2G to view detailed technical specifications.
No datasheet is available for this part.
