
The NL17SZ00XV5T2 is a single NAND gate IC with a supply voltage range of 1.65V to 5.5V and an operating temperature range of -55°C to 125°C. It features a propagation delay of 4.3ns and a quiescent current of 1uA. The device is packaged in a lead-free SOT-553 package and is available in tape and reel packaging.
Onsemi NL17SZ00XV5T2 technical specifications.
| Package/Case | SOT-553 |
| High Level Output Current | 32mA |
| Lead Free | Contains Lead |
| Logic Function | NAND GATE |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Gates | 1 |
| Number of Inputs | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 4.3ns |
| Quiescent Current | 1uA |
| RoHS Compliant | Yes |
| Series | 17SZ |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NL17SZ00XV5T2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.