The NL17SZ04P5T5G is a single inverter logic gate with a high level output current of 32mA and a low level output current of 32mA. It is packaged in a SOT-953 package and is designed for surface mount applications. The device operates over a temperature range of -55°C to 125°C and is compliant with lead-free standards. The propagation delay is 4.3ns and the quiescent current is 1uA.
Onsemi NL17SZ04P5T5G technical specifications.
| Package/Case | SOT-953 |
| High Level Output Current | 32mA |
| Lead Free | Lead Free |
| Logic Function | Inverter |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Inputs | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 4.3ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 17SZ |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NL17SZ04P5T5G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.