
Single inverter logic IC, CMOS technology, featuring a single gate with one input. Operates with a minimum supply voltage of 1.65V and a maximum of 5.5V, offering high-level output current of -32mA and low-level output current of 32mA. Packaged in a compact SOT-553 surface mount case (2.2mm L x 1.35mm W x 1mm H), this component boasts a propagation delay of 4.3ns and a turn-on delay time of 5.2ns. It is RoHS and Halogen Free compliant, with a wide operating temperature range from -55°C to 125°C.
Onsemi NL17SZ04XV5T2G technical specifications.
| Package/Case | SOT-553 |
| Halogen Free | Halogen Free |
| Height | 1mm |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Logic Function | Inverter |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Inputs | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 4.3ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 17SZ |
| Technology | CMOS |
| Turn-On Delay Time | 5.2ns |
| Weight | 9.9E-05oz |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NL17SZ04XV5T2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
