Onsemi NL17SZ05 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.25 |
| Length | 2 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Logic IC Type | INVERTER |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 12 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 3.7 |
| Load Capacitance | 50 |
| Number of Inputs | 1 |
| Power Supply Current-Max (ICC) | 0.01 |
| Schmitt Trigger | NO |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NL17SZ05 to view detailed technical specifications.
No datasheet is available for this part.