Onsemi NL17SZ07P5T5G technical specifications.
| Package/Case | SOT-953 |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 17SZ |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NL17SZ07P5T5G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.