CMOS buffer gate IC, featuring a single non-inverting input and output. Operates with a minimum supply voltage of 1.65V and a maximum of 5.5V, offering a low quiescent current of 1uA. This surface-mount component, packaged in SOT-553, supports a wide operating temperature range from -55°C to 125°C. It provides a low level output current of 32mA and a propagation delay of 3.5ns.
Onsemi NL17SZ07XV5T2 technical specifications.
| Package/Case | SOT-553 |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 135mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 1 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3.5ns |
| Quiescent Current | 1uA |
| RoHS Compliant | Yes |
| Series | 17SZ |
| Technology | CMOS |
| Turn-On Delay Time | 12ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NL17SZ07XV5T2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.