
Single non-inverting buffer, 3-state, CMOS technology, operating from 1.65V to 5.5V. Features 1 channel, 1 input, and 1 output with a push-pull output type. Offers a high level output current of -32mA and a low level output current of 32mA. Packaged in a compact SOT-553 surface mount case, measuring 1.7mm x 1.3mm x 0.6mm, supplied on a 4000-piece tape and reel. RoHS and Halogen Free compliant, with a maximum operating temperature of 125°C.
Onsemi NL17SZ126XV5T2G technical specifications.
| Package/Case | SOT-553 |
| Halogen Free | Halogen Free |
| Height | 0.6mm |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Length | 1.7mm |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 150mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 1 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Type | 3-STATE, PUSH-PULL |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5ns |
| Quiescent Current | 1uA |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 17SZ |
| Technology | CMOS |
| Turn-On Delay Time | 6ns |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NL17SZ126XV5T2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
