CMOS logic gate IC featuring a single-input, non-inverting buffer function. This surface-mount component operates with a supply voltage range of 1.65V to 5.5V and offers a propagation delay of 4.3ns. It supports output currents of 32mA (low level) and -32mA (high level), with a quiescent current of 1uA. Packaged in SOT-553, this RoHS-compliant device is suitable for operation between -40°C and 85°C.
Onsemi NL17SZ16XV5T2 technical specifications.
| Package/Case | SOT-553 |
| High Level Output Current | -32mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 180mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 1 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.3ns |
| Quiescent Current | 1uA |
| RoHS Compliant | Yes |
| Series | 17SZ |
| Technology | CMOS |
| Turn-On Delay Time | 12ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NL17SZ16XV5T2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.