
1-input non-inverting gate IC with Schmitt trigger and buffer logic function. Features a 1.65V to 5.5V supply voltage range, 5.9ns propagation delay, and 15.6ns turn-on delay. Offers 32mA high and low level output current, with a quiescent current of 1uA. Packaged in a 5-pin SC (PDSO5, SC-70, SC-88A, SOT-353) surface mount configuration, operating from -40°C to 85°C.
Onsemi NL17SZ17DFT2 technical specifications.
| Package/Case | SC |
| High Level Output Current | -32mA |
| Lead Free | Contains Lead |
| Logic Function | Schmitt Trigger, Buffer |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 186mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 1 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.9ns |
| Quiescent Current | 1uA |
| RoHS Compliant | No |
| Series | 17SZ |
| Technology | CMOS |
| Turn-On Delay Time | 15.6ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NL17SZ17DFT2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
