1-input non-inverting Schmitt trigger buffer IC, featuring a single element with one input and one output. Operates with a supply voltage range of 1.65V to 5.5V, offering a high level output current of 32mA and a low level output current of 32mA. Housed in a compact SOT-553 surface mount package, this RoHS compliant component boasts a propagation delay of 5.9ns and a maximum power dissipation of 135mW, with an operating temperature range from -40°C to 125°C.
Onsemi NL17SZ17XV5T2 technical specifications.
| Package/Case | SOT-553 |
| High Level Output Current | 32mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Contains Lead |
| Logic Function | Schmitt Trigger, Buffer, Inverting |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 135mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Output Type | PUSH-PULL |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.9ns |
| RoHS Compliant | Yes |
| Series | 17SZ |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NL17SZ17XV5T2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.