
Single 2-input OR gate IC, SOT-553 package, featuring CMOS technology. Operates from 1.65V to 5.5V supply voltage with a propagation delay of 4.5ns. Offers 32mA high and low level output current, with a quiescent current of 1uA. Designed for surface mount with a compact 1.7mm x 1.3mm x 0.6mm footprint. Halogen and lead-free, RoHS compliant, and suitable for operation between -55°C and 125°C.
Onsemi NL17SZ32XV5T2G technical specifications.
| Package/Case | SOT-553 |
| Halogen Free | Halogen Free |
| Height | 0.6mm |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Length | 1.7mm |
| Logic Function | OR GATE |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 4.5ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 17SZ |
| Technology | CMOS |
| Turn-On Delay Time | 12.7ns |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NL17SZ32XV5T2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.