
This single gate IC is a XOR and OR gate in one package, operating between 1.65V and 5.5V. It can handle up to 32mA of high level output current and 32mA of low level output current. The device is RoHS non-compliant and contains lead. It is available in a surface mount package and has a propagation delay of 4.2ns. The operating temperature range is -55°C to 125°C.
Onsemi NL17SZ86DFT2 technical specifications.
| Package/Case | SC |
| High Level Output Current | 32mA |
| Lead Free | Contains Lead |
| Logic Function | XOR GATE, OR GATE |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Gates | 1 |
| Number of Inputs | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 4.2ns |
| Quiescent Current | 1uA |
| RoHS Compliant | No |
| Series | 17SZ |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NL17SZ86DFT2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
