
CMOS single inverter IC, SC-88A package, designed for surface mount applications. Features a 1.65V to 5.5V supply voltage range with a nominal 5.5V. Offers 16mA output current, 12.1ns propagation delay, and 1uA quiescent current. Halogen and lead-free, RoHS compliant, operating from -40°C to 85°C.
Onsemi NL17SZU04DFT2G technical specifications.
| Package/Case | SC |
| Halogen Free | Halogen Free |
| Height | 1mm |
| High Level Output Current | -16mA |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Logic Function | Inverter |
| Low Level Output Current | 16mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Gates | 1 |
| Number of Inputs | 1 |
| Output Current | 16mA |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 12.1ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 17SZU |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 12.1ns |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NL17SZU04DFT2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
