
Single non-inverting buffer, open-drain output, CMOS technology. Features 1-bit logic, 1 channel, and 1 element with 1 input and 1 output. Operates with a supply voltage range of 2V to 5.5V, offering a low quiescent current of 1µA. Supports a wide temperature range from -55°C to 125°C, with a propagation delay of 7.5ns. Packaged in a TSOP surface mount case, this halogen-free and lead-free component is supplied on a 3000-piece tape and reel.
Onsemi NL17VHC1G07DTT1G technical specifications.
| Package/Case | TSOP |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 1 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 7.5ns |
| Quiescent Current | 1uA |
| RoHS Compliant | Yes |
| Series | 17VHC |
| Technology | CMOS |
| Turn-On Delay Time | 14.5ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NL17VHC1G07DTT1G to view detailed technical specifications.
No datasheet is available for this part.
