Onsemi NL17VHC1GT50DFT1 technical specifications.
| Package/Case | SC |
| High Level Output Current | -8mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 7.7ns |
| Series | 17VHC |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NL17VHC1GT50DFT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.