Onsemi NL27WZ02US technical specifications.
| High Level Output Current | -32mA |
| Lead Free | Contains Lead |
| Logic Function | NOR GATE |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Gates | 2 |
| Number of Outputs | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 4.8ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | CMOS |
| Turn-On Delay Time | 5.8ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi NL27WZ02US to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
