
Dual 2-Input NOR Gate IC, CMOS technology, operating from 1.65V to 5.5V with a nominal 3.3V supply. Features 2 independent NOR gates, each with 2 inputs and 1 output. Delivers 32mA high and low level output current, with propagation delay of 5.8ns and turn-on delay of 5.2ns. Packaged in a VSSOP surface mount package, this halogen-free and lead-free component operates between -55°C and 85°C.
Onsemi NL27WZ02USG technical specifications.
| Package/Case | VSSOP |
| Halogen Free | Halogen Free |
| Height | 0.8mm |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Length | 2.4mm |
| Logic Function | NOR GATE |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Functions | 2 |
| Number of Gates | 2 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 5.8ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 27WZ |
| Supply Voltage-Nom | 3.3V |
| Technology | CMOS |
| Turn-On Delay Time | 5.2ns |
| Width | 2.1mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NL27WZ02USG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
