
Dual Inverter, CMOS technology, featuring two independent inverter gates. Operates with a supply voltage range of 1.65V to 5.5V, offering a propagation delay of 3.6ns. Supports output currents of 32mA (low level) and -32mA (high level). Packaged in a compact SOT-363 (SC-88/SC70-6) surface mount configuration, supplied in a 3000-piece tape and reel. This component is halogen-free, lead-free, and RoHS compliant, with an operating temperature range of -55°C to 125°C.
Onsemi NL27WZ04DFT1G technical specifications.
| Package/Case | SOT-363 |
| Halogen Free | Halogen Free |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Gates | 2 |
| Number of Inputs | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 3.6ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 27WZ |
| Technology | CMOS |
| Turn-On Delay Time | 11ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NL27WZ04DFT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
