Onsemi NL27WZ04DTT1 technical specifications.
| Package/Case | TSOP |
| High Level Output Current | -32mA |
| Lead Free | Contains Lead |
| Logic Function | Inverter |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Gates | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 11ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | CMOS |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi NL27WZ04DTT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
