
CMOS dual inverter logic IC featuring two independent inverter gates. Surface mount TSOP package with dimensions of 3.1mm length, 1.7mm width, and 1mm height. Operates with a supply voltage range of 1.65V to 5.5V, offering ±32mA output current. Features a propagation delay of 11ns and a quiescent current of 1uA. This component is RoHS compliant and halogen-free.
Onsemi NL27WZ04DTT1G technical specifications.
| Package/Case | TSOP |
| Halogen Free | Halogen Free |
| Height | 1mm |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 32mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Functions | 2 |
| Number of Gates | 2 |
| Number of Inputs | 1 |
| Output Current | 32mA |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 11ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 27WZ |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 11ns |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NL27WZ04DTT1G to view detailed technical specifications.
No datasheet is available for this part.
