
Dual 1-input inverting gate IC, featuring CMOS technology and a 6-pin SC package for surface mounting. Operates with a supply voltage range of 1.65V to 5.5V, offering a low quiescent current of 1uA. Supports 2 channels with 2 independent inverting buffer circuits, each capable of 32mA low-level output current. Extended operating temperature range from -55°C to 125°C, with a propagation delay of 3ns.
Onsemi NL27WZ06DFT2 technical specifications.
| Package/Case | SC |
| Lead Free | Contains Lead |
| Logic Function | Buffer |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Gates | 2 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 2 |
| Number of Outputs | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 3ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | CMOS |
| Turn-On Delay Time | 11ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi NL27WZ06DFT2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
