
Dual Inverter, Open Drain logic IC featuring CMOS technology. Operates with a supply voltage range of 1.65V to 5.5V, supporting up to 32mA low-level output current. This surface mount component, housed in a TSOP package, offers two independent inverter functions with a propagation delay of 3ns. Designed for -55°C to 125°C operation, it is halogen-free, lead-free, and RoHS compliant.
Onsemi NL27WZ06DTT1G technical specifications.
| Package/Case | TSOP |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Functions | 2 |
| Number of Gates | 1 |
| Number of Input Lines | 2 |
| Number of Inputs | 1 |
| Number of Output Lines | 2 |
| Number of Outputs | 2 |
| Output Current | 32mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 3ns |
| Quiescent Current | 1uA |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 27WZ |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 4.1ns |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NL27WZ06DTT1G to view detailed technical specifications.
No datasheet is available for this part.