Automotive-grade 2-channel non-inverting buffer/driver IC featuring CMOS technology. This open-drain output device supports a supply voltage range of 1.65V to 5.5V, with a nominal 5V operation. It offers a 12ns propagation delay and can source/sink up to 32mA. Packaged in a compact 1mm height, 2.2mm length, 1.35mm width SOT-363 (SC-88) surface-mount package, this RoHS and Halogen-free component is ideal for demanding applications.
Onsemi NL27WZ07DFT2G technical specifications.
| Package/Case | SOT-363 |
| Halogen Free | Halogen Free |
| Height | 1mm |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 2 |
| Number of Outputs | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 12ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 27WZ |
| Supply Voltage-Nom | 5V |
| Technology | CMOS |
| Turn-On Delay Time | 12ns |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NL27WZ07DFT2G to view detailed technical specifications.
No datasheet is available for this part.
