
CMOS Schmitt Trigger Inverter IC, featuring two independent inverter elements with Schmitt trigger inputs. This logic gate operates with a supply voltage range of 2.3V to 5.5V, nominal 3V, and offers a propagation delay of 9.1ns. Designed for surface mounting, it comes in a compact 6-pin SOT-363 package. The component supports output currents of 32mA and is RoHS and Lead Free compliant, with a wide operating temperature range from -55°C to 125°C.
Onsemi NL27WZ14DFT2G technical specifications.
| Package/Case | SOT-363 |
| Halogen Free | Halogen Free |
| Height | 0.043inch |
| High Level Output Current | -32mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Length | 0.086inch |
| Logic Function | Inverter, Buffer, Schmitt Trigger |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Gates | 1 |
| Number of Inputs | 2 |
| Output Current | 32mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 9.1ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 27WZ |
| Supply Voltage-Nom | 3V |
| Technology | CMOS |
| Turn-On Delay Time | 9.1ns |
| Width | 0.053inch |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NL27WZ14DFT2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
