
Automotive-grade 2-element CMOS logic inverter with Schmitt trigger inputs. This surface-mount IC features two independent inverters, each with a single output. Operating from a 2.3V to 5.5V supply, it offers a propagation delay of 9.1ns and a maximum output current of 32mA. The component is housed in a compact 6-pin TSOP package, measuring 3.1mm x 1.7mm x 1mm, and is RoHS and Halogen free.
Onsemi NL27WZ14DTT1G technical specifications.
| Package/Case | TSOP |
| Halogen Free | Halogen Free |
| Height | 1mm |
| High Level Output Current | -32mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Logic Function | Inverter, Buffer, Schmitt Trigger |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 32mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Functions | 2 |
| Number of Gates | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Output Current | 32mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 9.1ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 27WZ |
| Supply Voltage-Nom | 3V |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 9.1ns |
| Weight | 0.000705oz |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NL27WZ14DTT1G to view detailed technical specifications.
No datasheet is available for this part.
