Onsemi NL27WZ16DTT1 technical specifications.
| Package/Case | TSOP |
| High Level Output Current | -32mA |
| Lead Free | Contains Lead |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Number of Bits | 2 |
| Number of Circuits | 2 |
| Number of Input Lines | 2 |
| Number of Output Lines | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3.8ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NL27WZ16DTT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
