
Dual buffer IC featuring CMOS technology, designed for surface mount applications in a TSOP package. Offers two independent buffer circuits, each with one input and one output. Operates with a supply voltage range of 1.65V to 5.5V, supporting a maximum power dissipation of 200mW. Provides a high level output current of -32mA and a low level output current of 32mA, with a propagation delay of 3.8ns. This component is halogen-free and lead-free, with a wide operating temperature range from -55°C to 125°C.
Onsemi NL27WZ16DTT1G technical specifications.
| Package/Case | TSOP |
| Halogen Free | Halogen Free |
| Height | 1mm |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Functions | 2 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 2 |
| Number of Outputs | 2 |
| Output Type | PUSH-PULL |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3.8ns |
| Quiescent Current | 1uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Schmitt Trigger Input | No |
| Series | 27WZ |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 10.2ns |
| Width | 1.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NL27WZ16DTT1G to view detailed technical specifications.
No datasheet is available for this part.
