
Dual 2-Input OR Gate IC, CMOS technology, operating from 1.65V to 5.5V with a nominal supply of 3.25V. Features 2 independent OR gates, each with 2 inputs and 1 output, delivering ±32mA high/low output current. Surface mountable in a compact 2.4mm x 2.1mm x 0.8mm package, this component offers a 6.2ns propagation delay and 5.2ns turn-on delay. RoHS and Halogen Free compliant, supplied on a 3000-piece tape and reel.
Onsemi NL27WZ32USG technical specifications.
| Halogen Free | Halogen Free |
| Height | 0.8mm |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Length | 2.4mm |
| Logic Function | OR GATE |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Functions | 2 |
| Number of Gates | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Output Current | 50mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 6.2ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 27WZ |
| Supply Voltage-Nom | 3.25V |
| Technology | CMOS |
| Turn-On Delay Time | 5.2ns |
| Width | 2.1mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NL27WZ32USG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
