Onsemi NL27WZ86 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Logic IC Type | XOR GATE |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 10.5 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 5.9 |
| Load Capacitance | 50 |
| Number of Inputs | 2 |
| Power Supply Current-Max (ICC) | 0.01 |
| Schmitt Trigger | NO |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NL27WZ86 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.