
Dual 2-input XOR gate, CMOS technology, operating from 1.65V to 5.5V supply. Features 2 circuits with 2 inputs and 1 output per circuit, offering a propagation delay of 4.2ns. Surface mountable in a VSSOP package, this halogen-free and lead-free component supports 32mA output current. Designed for operation between -40°C and 125°C, it is RoHS compliant.
Onsemi NL27WZ86USG technical specifications.
| Package/Case | VSSOP |
| Halogen Free | Halogen Free |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | XOR GATE, OR GATE |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Functions | 2 |
| Number of Gates | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Output Current | 32mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 4.2ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 27WZ |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 7.5ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NL27WZ86USG to view detailed technical specifications.
No datasheet is available for this part.
