
CMOS dual inverter logic IC featuring two independent unbuffered inverter gates. Operating from 1.65V to 5.5V supply voltage, this component offers a propagation delay of 11ns. It supports a high level output current of -16mA and a low level output current of 16mA. The surface mount SC package, measuring 2.2mm in length and 1mm in height, is halogen and lead-free, with a typical quiescent current of 1uA.
Onsemi NL27WZU04DFT2G technical specifications.
| Capacitance | 7pF |
| Package/Case | SC |
| Halogen Free | Halogen Free |
| Height | 1mm |
| High Level Output Current | -16mA |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Logic Function | Inverter |
| Low Level Output Current | 16mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Gates | 2 |
| Number of Inputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Propagation Delay | 11ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 27WZ |
| Supply Current | 100mA |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 11ns |
| Weight | 0.000988oz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NL27WZU04DFT2G to view detailed technical specifications.
No datasheet is available for this part.
