
Dual unbuffered CMOS inverter IC, featuring two independent inverter gates. Operates with a supply voltage range of 1.65V to 5.5V, offering a propagation delay of 5.6ns. Designed for surface mount applications in a TSOP package, this component boasts low quiescent current of 1uA. It is RoHS compliant and halogen-free, suitable for operation between -55°C and 85°C.
Onsemi NL27WZU04DTT1G technical specifications.
| Package/Case | TSOP |
| Halogen Free | Halogen Free |
| High Level Output Current | -16mA |
| Lead Free | Lead Free |
| Logic Function | Inverter |
| Low Level Output Current | 16mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Gates | 2 |
| Number of Inputs | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 5.6ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 27WZ |
| Technology | CMOS |
| Turn-On Delay Time | 11ns |
| Weight | 0.000705oz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NL27WZU04DTT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.