Onsemi NL37WZ04 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Logic IC Type | INVERTER |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 10 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 5 |
| Load Capacitance | 50 |
| Power Supply Current-Max (ICC) | 0.01 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NL37WZ04 to view detailed technical specifications.
No datasheet is available for this part.