Onsemi NL37WZ04US technical specifications.
| High Level Output Current | -32mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Number of Gates | 3 |
| Number of Inputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 3.6ns |
| Quiescent Current | 1uA |
| RoHS Compliant | No |
| Series | 37WZ |
| Technology | CMOS |
| Turn-On Delay Time | 10ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NL37WZ04US to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
