
Triple CMOS inverter IC featuring 3 independent inverter gates. This surface mount component operates with a supply voltage range of 1.65V to 5.5V, offering a nominal 5.5V. It provides an output current of 32mA, with a low-level output current of 32mA and a high-level output current of -32mA. The device boasts a propagation delay of 3.6ns and is packaged in a compact 2.1mm x 2.4mm x 0.8mm US8 package, supplied on a 3000-piece tape and reel. It is RoHS and Halogen Free compliant.
Onsemi NL37WZ04USG technical specifications.
| Halogen Free | Halogen Free |
| Height | 0.8mm |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Length | 2.1mm |
| Logic Function | Inverter, Buffer |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 32mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Number of Functions | 3 |
| Number of Gates | 3 |
| Number of Inputs | 1 |
| Output Current | 32mA |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 3.6ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 37WZ |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 10ns |
| Width | 2.4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NL37WZ04USG to view detailed technical specifications.
No datasheet is available for this part.
