Triple inverter logic IC featuring open-drain outputs and CMOS technology. This surface-mount component operates from 1.65V to 5.5V with a 32mA low-level output current. It offers 3 independent inverter circuits, each with a single input and output, and boasts a 3ns propagation delay. Packaged in a compact US8 (2.4mm x 2.1mm x 0.8mm) tape and reel, this RoHS and Halogen Free device is designed for demanding applications.
Onsemi NL37WZ06USG technical specifications.
| Halogen Free | Halogen Free |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 2.4mm |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Number of Gates | 3 |
| Number of Input Lines | 3 |
| Number of Inputs | 1 |
| Number of Output Lines | 3 |
| Number of Outputs | 3 |
| Output Current | 32mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3ns |
| Quiescent Current | 1uA |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 37WZ |
| Technology | CMOS |
| Turn-On Delay Time | 7.2ns |
| Width | 2.1mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NL37WZ06USG to view detailed technical specifications.
No datasheet is available for this part.