Onsemi NL37WZ07US technical specifications.
| High Level Output Current | -32mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 3 |
| Number of Bits per Element | 1 |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Number of Input Lines | 3 |
| Number of Output Lines | 3 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Polarity | Non-Inverting |
| Propagation Delay | 3.5ns |
| RoHS Compliant | No |
| Series | 37WZ |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NL37WZ07US to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
