
The NL37WZ14US is a 3-input inverter from Onsemi with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a maximum supply voltage of 5.5V and a minimum supply voltage of 2.3V. The device is a surface mount package with a propagation delay of 4.9ns and a quiescent current of 1uA. It is not RoHS compliant and contains lead.
Onsemi NL37WZ14US technical specifications.
| High Level Output Current | 32mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Circuits | 3 |
| Number of Gates | 3 |
| Number of Inputs | 3 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 4.9ns |
| Quiescent Current | 1uA |
| RoHS Compliant | No |
| Series | 37WZ |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NL37WZ14US to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
