
Triple 1-input non-inverting gate IC featuring Schmitt trigger buffer logic. Operates with a minimum supply voltage of 2.3V and a maximum of 5.5V. Offers high level output current of -32mA and low level output current of 32mA. This surface mount component has a propagation delay of 4.9ns and a quiescent current of 1uA, with a maximum power dissipation of 200mW. Suitable for operation across a temperature range of -40°C to 85°C.
Onsemi NL37WZ17US technical specifications.
| High Level Output Current | -32mA |
| Lead Free | Contains Lead |
| Logic Function | Schmitt Trigger, Buffer |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 3 |
| Number of Bits per Element | 1 |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 3 |
| Number of Outputs | 3 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.9ns |
| Quiescent Current | 1uA |
| RoHS Compliant | No |
| Series | 37WZ |
| Technology | CMOS |
| Turn-On Delay Time | 8.1ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NL37WZ17US to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
