
Automotive-grade Schmitt Trigger Buffer, a 3-channel non-inverting CMOS logic IC. Features a 2.3V to 5.5V supply voltage range, 8.1ns propagation delay, and 1µA quiescent current. This surface-mount component offers 32mA high/low level output current and operates from -40°C to 85°C. Packaged in an 8-pin US package, it is RoHS and Halogen Free compliant.
Onsemi NL37WZ17USG technical specifications.
| Halogen Free | Halogen Free |
| Height | 0.8mm |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Length | 2.1mm |
| Logic Function | Schmitt Trigger, Buffer |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 3 |
| Number of Bits per Element | 1 |
| Number of Channels | 3 |
| Number of Elements | 3 |
| Number of Functions | 3 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 3 |
| Number of Outputs | 3 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 8.1ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 37WZ |
| Supply Voltage-Nom | 3V |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 8.1ns |
| Width | 2.4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NL37WZ17USG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
