The NL3S22SMUTAG is a dual 2-channel industrial logic IC from Onsemi. It operates within a temperature range of -40°C to 85°C and has a supply voltage of 3.6V to 5.5V. The device is packaged in a 1.4x1.8mm VQCCN package. It is designed for industrial applications and meets the requirements of the specified temperature grade.
Onsemi NL3S22SMUTAG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-XQCC-N10 |
| Width | 1.4 |
| Length | 1.8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.6 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Channels | 2 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NL3S22SMUTAG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.